
QJ8010RH5TP | |
|---|---|
DigiKey Part Number | 18-QJ8010RH5TP-ND |
Manufacturer | |
Manufacturer Product Number | QJ8010RH5TP |
Description | TRIAC ALTERNSTR 800V 10A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 10 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.67000 | €3.67 |
| 50 | €1.90200 | €95.10 |
| 100 | €1.73050 | €173.05 |
| 500 | €1.47448 | €737.24 |
| Unit Price without VAT: | €3.67000 |
|---|---|
| Unit Price with VAT: | €4.40400 |

