Q8015N5TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.000
Unit Price: €4.50000
Datasheet

Similar


STMicroelectronics
In Stock: 5.150
Unit Price: €1.78000
Datasheet

Similar


STMicroelectronics
In Stock: 5.566
Unit Price: €1.57000
Datasheet

Similar


STMicroelectronics
In Stock: 994
Unit Price: €3.71000
Datasheet
TRIAC Standard 800 V 15 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 800 V 15 A Surface Mount TO-263 (D2PAK)
TO-263

Q8015N5TP

DigiKey Part Number
Q8015N5TP-ND
Manufacturer
Manufacturer Product Number
Q8015N5TP
Description
TRIAC 800V 15A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 15 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
15 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
70 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.000€2.01405€2,014.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.01405
Unit Price with VAT:€2.41686