


Q8010NH2RP | |
|---|---|
DigiKey Part Number | 18-Q8010NH2RPTR-ND - Tape & Reel (TR) 18-Q8010NH2RPCT-ND - Cut Tape (CT) 18-Q8010NH2RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q8010NH2RP |
Description | TRIAC ALTERNISTOR 800V 10A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 10 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 110A, 120A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.34000 | €3.34 |
| 10 | €2.20000 | €22.00 |
| 100 | €1.55440 | €155.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.29398 | €646.99 |
| Unit Price without VAT: | €3.34000 |
|---|---|
| Unit Price with VAT: | €4.00800 |

