Q6025N5RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €2.22216
Datasheet

Similar


STMicroelectronics
In Stock: 1.655
Unit Price: €1.50000
Datasheet

Similar


STMicroelectronics
In Stock: 9.104
Unit Price: €1.50000
Datasheet

Similar


STMicroelectronics
In Stock: 378
Unit Price: €1.94000
Datasheet

Similar


STMicroelectronics
In Stock: 4.722
Unit Price: €1.50000
Datasheet

Similar


STMicroelectronics
In Stock: 682
Unit Price: €1.52000
Datasheet

Similar


STMicroelectronics
In Stock: 13.695
Unit Price: €1.52000
Datasheet

Similar


STMicroelectronics
In Stock: 2.283
Unit Price: €1.52000
Datasheet

Similar


STMicroelectronics
In Stock: 296
Unit Price: €1.90000
Datasheet

Similar


STMicroelectronics
In Stock: 145
Unit Price: €4.12000
Datasheet

Similar


STMicroelectronics
In Stock: 906
Unit Price: €2.36000
Datasheet

Similar


STMicroelectronics
In Stock: 437
Unit Price: €1.33000
Datasheet

Similar


STMicroelectronics
In Stock: 1.843
Unit Price: €1.27000
Datasheet

Similar


STMicroelectronics
In Stock: 10.857
Unit Price: €1.27000
Datasheet
TRIAC Standard 600 V 25 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 600 V 25 A Surface Mount TO-263 (D2PAK)
TO-263

Q6025N5RP

DigiKey Part Number
Q6025N5RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q6025N5RP
Description
TRIAC 600V 25A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 25 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
100 mA
Packaging
Tape & Reel (TR)
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
25 A
Supplier Device Package
TO-263 (D2PAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q6025N5TPLittelfuse Inc.0Q6025N5TP-ND€2.22216Parametric Equivalent
T1235-600GSTMicroelectronics1.655497-12712-5-ND€1.50000Similar
T1235-600G-TRSTMicroelectronics9.104497-6592-1-ND€1.50000Similar
T1235H-6G-TRSTMicroelectronics378497-8058-1-ND€1.94000Similar
T1250-600G-TRSTMicroelectronics4.722497-19692-1-ND€1.50000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.14454€1,072.27
Manufacturers Standard Package
Unit Price without VAT:€2.14454
Unit Price with VAT:€2.57345