Q6025LH5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.753
Unit Price: €4.40000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 285
Unit Price: €5.26000
Datasheet

Similar


STMicroelectronics
In Stock: 15.569
Unit Price: €1.61000
Datasheet

Similar


STMicroelectronics
In Stock: 17.766
Unit Price: €1.54000
Datasheet

Similar


STMicroelectronics
In Stock: 1.538
Unit Price: €1.35000
Datasheet

Similar


STMicroelectronics
In Stock: 1.481
Unit Price: €1.43000
Datasheet

Similar


STMicroelectronics
In Stock: 1.891
Unit Price: €1.43000
Datasheet

Similar


STMicroelectronics
In Stock: 2.000
Unit Price: €1.46000
Datasheet

Similar


STMicroelectronics
In Stock: 2.731
Unit Price: €1.46000
Datasheet

Similar


STMicroelectronics
In Stock: 13.280
Unit Price: €1.48000
Datasheet

Similar


STMicroelectronics
In Stock: 13.862
Unit Price: €1.56000
Datasheet

Similar


STMicroelectronics
In Stock: 438
Unit Price: €1.51000
Datasheet

Similar


STMicroelectronics
In Stock: 773
Unit Price: €1.80000
Datasheet

Similar


STMicroelectronics
In Stock: 3.500
Unit Price: €2.35000
Datasheet
TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6025LH5

DigiKey Part Number
Q6025LH5-ND
Manufacturer
Manufacturer Product Number
Q6025LH5
Description
TRIAC ALTERNISTOR 600V 25A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TO-220 Isolated Tab
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
208A, 250A
Current - Gate Trigger (Igt) (Max)
80 mA
Current - Hold (Ih) (Max)
100 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
TO-220 Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types