Similar
Similar
Similar
Similar
Similar

Q6008R567 | |
|---|---|
DigiKey Part Number | Q6008R567-ND |
Manufacturer | |
Manufacturer Product Number | Q6008R567 |
Description | TRIAC 600V 8A TO220 |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 8 A Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220 Non-Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6344AG | Littelfuse Inc. | 958 | 2N6344AGOS-ND | €2.07000 | Similar |
| 2N6344G | Littelfuse Inc. | 1.008 | 2N6344GOS-ND | €2.06000 | Similar |
| 2N6348AG | Littelfuse Inc. | 1.306 | 1294-2N6348AG-CHP | €1.47000 | Similar |
| BTB08-600BW3G | Littelfuse Inc. | 0 | BTB08-600BW3G-ND | €0.63819 | Similar |
| BTB08-600CW3G | Littelfuse Inc. | 0 | BTB08-600CW3G-ND | €1.01593 | Similar |



