Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q6008LH458 | |
|---|---|
DigiKey Part Number | Q6008LH458-ND |
Manufacturer | |
Manufacturer Product Number | Q6008LH458 |
Description | TRIAC ALTERNISTOR 600V 8A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Isolated Tab, Formed Leads |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220 Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA08-600BRG | STMicroelectronics | 28.022 | 497-6663-5-ND | €1.43000 | Similar |
| BTA08-600BWRG | STMicroelectronics | 151 | 497-BTA08-600BWRG-ND | €1.39000 | Similar |
| BTA08-600CRG | STMicroelectronics | 502 | 497-6664-5-ND | €1.42000 | Similar |
| BTA08-600SWRG | STMicroelectronics | 1.891 | 497-6665-5-ND | €1.43000 | Similar |
| BTA08-600TWRG | STMicroelectronics | 450 | 497-3387-5-ND | €1.35000 | Similar |




