
P6SMB36CA-E | |
|---|---|
DigiKey Part Number | 18-P6SMB36CA-ETR-ND - Tape & Reel (TR) 18-P6SMB36CA-ECT-ND - Cut Tape (CT) 18-P6SMB36CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36CA-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 49.9V |
Mfr | Current - Peak Pulse (10/1000µs) 12.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30800 | €3.08 |
| 100 | €0.19560 | €19.56 |
| 500 | €0.14716 | €73.58 |
| 1.000 | €0.13153 | €131.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09304 | €279.12 |
| 6.000 | €0.08469 | €508.14 |
| 9.000 | €0.08044 | €723.96 |
| 15.000 | €0.07565 | €1,134.75 |
| 21.000 | €0.07282 | €1,529.22 |
| 30.000 | €0.07256 | €2,176.80 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

