Direct

P6KE110C-B | |
|---|---|
DigiKey Part Number | P6KE110C-B-ND |
Manufacturer | |
Manufacturer Product Number | P6KE110C-B |
Description | TVS DIODE 94VWM 159.6V DO204AC |
Customer Reference | |
Detailed Description | 159.6V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 159.6V |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 94V | Supplier Device Package |
Voltage - Breakdown (Min) 99.45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE110CA | Littelfuse Inc. | 4.274 | P6KE110CALFCT-ND | €0.63000 | Direct |
| P6KE110CA-B | Littelfuse Inc. | 0 | P6KE110CA-BLF-ND | €0.15755 | Direct |



