


P4SMA250A | |
|---|---|
DigiKey Part Number | P4SMA250ATR-ND - Tape & Reel (TR) P4SMA250ACT-ND - Cut Tape (CT) P4SMA250ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA250A |
Description | TVS DIODE 214VWM 344VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA250A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.46300 | €4.63 |
| 100 | €0.29930 | €29.93 |
| 500 | €0.22874 | €114.37 |
| 1.000 | €0.20599 | €205.99 |
| 2.000 | €0.18683 | €373.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13840 | €692.00 |
| 10.000 | €0.12771 | €1,277.10 |
| 15.000 | €0.12749 | €1,912.35 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |

