Direct

P4KE7.5C-B | |
|---|---|
DigiKey Part Number | P4KE7.5C-B-ND |
Manufacturer | |
Manufacturer Product Number | P4KE7.5C-B |
Description | TVS DIODE 6.4VWM 11.87V DO204AL |
Customer Reference | |
Detailed Description | 11.87V Clamp 36.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE7.5C-B Models |
Category | Current - Peak Pulse (10/1000µs) 36.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 6.75V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.87V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE7.5CA | Littelfuse Inc. | 0 | 18-P4KE7.5CACT-ND | €0.60000 | Direct |
| P4KE7.5CA-B | Littelfuse Inc. | 0 | P4KE7.5CA-B-ND | €0.16790 | Direct |


