Similar

P4KE7.5 | |
|---|---|
DigiKey Part Number | P4KE7.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE7.5 |
Description | TVS DIODE 6.4VWM 11.87V DO204AL |
Customer Reference | |
Detailed Description | 11.87V Clamp 36.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE7.5 Models |
Category | Voltage - Clamping (Max) @ Ipp 11.87V |
Mfr | Current - Peak Pulse (10/1000µs) 36.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6.4V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 6.75V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE7.5A | Littelfuse Inc. | 1.153 | P4KE7.5ACT-ND | €0.47000 | Direct |
| P4KE7.5A-G | Comchip Technology | 0 | P4KE7.5A-G-ND | €0.10296 | Similar |



