P4KE350-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 165
Unit Price: €0.65000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: €0.22166
Datasheet
506.1V Clamp 850mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE350-B

DigiKey Part Number
P4KE350-B-ND
Manufacturer
Manufacturer Product Number
P4KE350-B
Description
TVS DIODE 300VWM 506.1V DO204AL
Customer Reference
Detailed Description
506.1V Clamp 850mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE350-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
850mA
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
300V
Supplier Device Package
Voltage - Breakdown (Min)
315V
Base Product Number
Voltage - Clamping (Max) @ Ipp
506.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE350ALittelfuse Inc.165P4KE350ACT-ND€0.65000Direct
P4KE350A-BLittelfuse Inc.0P4KE350A-B-ND€0.22166Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable