Similar
Similar
Similar
Similar

P4KE220C | |
|---|---|
DigiKey Part Number | P4KE220C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE220C |
Description | TVS DIODE 185VWM 344.4V DO204AL |
Customer Reference | |
Detailed Description | 344.4V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE220C Models |
Category | Current - Peak Pulse (10/1000µs) 1.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 185V | Supplier Device Package |
Voltage - Breakdown (Min) 198V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 344.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE220CA | Littelfuse Inc. | 2.861 | P4KE220CACT-ND | €0.69000 | Direct |
| P4KE220CA-AP | MCC (Micro Commercial Components) | 0 | 353-P4KE220CA-AP-ND | €0.05887 | Similar |
| P4KE220CA-BP | MCC (Micro Commercial Components) | 0 | 353-P4KE220CA-BP-ND | €0.06871 | Similar |
| P4KE220CA-G | Comchip Technology | 0 | P4KE220CA-G-ND | €0.10296 | Similar |
| P4KE220CA-TP | MCC (Micro Commercial Components) | 0 | P4KE220CA-TPMSTR-ND | €0.07229 | Similar |




