
P4KE150 | |
|---|---|
DigiKey Part Number | P4KE150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE150 |
Description | TVS DIODE 128VWM DO204AL |
Customer Reference | |
Detailed Description | 217.35V Clamp 2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE150 Models |
Category | Voltage - Clamping (Max) @ Ipp 217.35V |
Mfr | Current - Peak Pulse (10/1000µs) 2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 135.45V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE150A | Littelfuse Inc. | 4.880 | 18-P4KE150ACT-ND | €0.56000 | Direct |
| BZW04-128-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-128-E3/54-ND | €0.20091 | Direct |
| P4KE150A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE150A-E3/54-ND | €0.18704 | Direct |
| P4KE150AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE150AHE3/54-ND | €0.24494 | Direct |
| P4KE150A-G | Comchip Technology | 0 | P4KE150A-G-ND | €0.10296 | Similar |




