
P4KE11-B | |
|---|---|
DigiKey Part Number | P4KE11-B-ND |
Manufacturer | |
Manufacturer Product Number | P4KE11-B |
Description | TVS DIODE 9.4VWM 16.38V DO204AL |
Customer Reference | |
Detailed Description | 16.38V Clamp 26.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE11-B Models |
Category | Current - Peak Pulse (10/1000µs) 26.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 9.4V | Supplier Device Package |
Voltage - Breakdown (Min) 9.95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.38V |


