
P3100S3NLRP | |
|---|---|
DigiKey Part Number | 18-P3100S3NLRPTR-ND - Tape & Reel (TR) 18-P3100S3NLRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P3100S3NLRP |
Description | THYRISTOR 275V 2.5KA DO-214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 2.5 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 2.5 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 450pF (Max) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | DO-214AB (SMCJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.40000 | €5.40 |
| 10 | €3.61600 | €36.16 |
| 100 | €2.60710 | €260.71 |
| 500 | €2.45766 | €1,228.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.00789 | €6,023.67 |
| Unit Price without VAT: | €5.40000 |
|---|---|
| Unit Price with VAT: | €6.48000 |



