
P2300EBL | |
|---|---|
DigiKey Part Number | P2300EBL-ND |
Manufacturer | |
Manufacturer Product Number | P2300EBL |
Description | THYRISTOR 190V 250A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State 250 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 80 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Bulk | Capacitance 50pF |
Part Status Active | Mounting Type Through Hole |
Voltage - Breakover 260V | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Voltage - Off State 190V | Supplier Device Package TO-92-3 |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 250 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €0.85200 | €8.52 |
| 100 | €0.57190 | €57.19 |
| 500 | €0.45152 | €225.76 |
| 1.000 | €0.41280 | €412.80 |
| 2.000 | €0.38024 | €760.48 |
| 6.000 | €0.37258 | €2,235.48 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.60800 |

