180V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2100SBLRP

DigiKey Part Number
P2100SBLRPTR-ND - Tape & Reel (TR)
P2100SBLRPCT-ND - Cut Tape (CT)
P2100SBLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2100SBLRP
Description
THYRISTOR 180V 250A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
240V
Voltage - Off State
180V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
35pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.39000€1.39
10€0.87900€8.79
100€0.58990€58.99
500€0.46604€233.02
1.000€0.42623€426.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.33853€846.33
5.000€0.33391€1,669.55
Manufacturers Standard Package
Unit Price without VAT:€1.39000
Unit Price with VAT:€1.66800