155V Off-State 3 kA Ipp TVS Thyristor TO-262M-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
155V Off-State 3 kA Ipp TVS Thyristor TO-262M-2
TO-262M-2

P1900FNLYP

DigiKey Part Number
P1900FNLYP-ND
Manufacturer
Manufacturer Product Number
P1900FNLYP
Description
THYRISTOR 155V 3KA TO-262M-2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
155V Off-State 3 kA Ipp TVS Thyristor TO-262M-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - Breakover
220V
Voltage - Off State
155V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
3 kA
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
450pF (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-262M-2
Supplier Device Package
TO-262M Isolated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
200€4.12285€824.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.12285
Unit Price with VAT:€4.94742