
P0900SCLRP | |
|---|---|
DigiKey Part Number | P0900SCLRPTR-ND - Tape & Reel (TR) P0900SCLRPCT-ND - Cut Tape (CT) P0900SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0900SCLRP |
Description | THYRISTOR 75V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 98V | |
Voltage - Off State | 75V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 140pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €0.96100 | €9.61 |
| 100 | €0.64360 | €64.36 |
| 500 | €0.50740 | €253.70 |
| 1.000 | €0.46359 | €463.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.35671 | €891.78 |
| 5.000 | €0.35590 | €1,779.50 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.81200 |

