
P0900S3NLRP | |
|---|---|
DigiKey Part Number | 18-P0900S3NLRPTR-ND - Tape & Reel (TR) 18-P0900S3NLRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P0900S3NLRP |
Description | THYRISTOR 75V 2.5KA DO-214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75V Off-State 2.5 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 2.5 kA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 50 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance 550pF (Max) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 98V | Package / Case DO-214AB, SMC |
Voltage - Off State 75V | Supplier Device Package DO-214AB (SMCJ) |
Voltage - On State 4 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.40000 | €5.40 |
| 10 | €3.61600 | €36.16 |
| 100 | €2.60710 | €260.71 |
| 500 | €2.45766 | €1,228.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.00789 | €6,023.67 |
| Unit Price without VAT: | €5.40000 |
|---|---|
| Unit Price with VAT: | €6.48000 |

