
P0720Q12ALRP | |
|---|---|
DigiKey Part Number | P0720Q12ALRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0720Q12ALRP |
Description | THYRISTOR 65V 150A 2-TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 150 A Ipp TVS Thyristor 2-TDFN |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 60pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 88V | Package / Case 2-TDFN |
Voltage - Off State 65V | Supplier Device Package 2-QFN (3x3) |
Voltage - On State 5 V | Base Product Number |
Current - Peak Pulse (8/20µs) 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.54422 | €8,163.30 |
| Unit Price without VAT: | €0.54422 |
|---|---|
| Unit Price with VAT: | €0.65306 |

