
P0720EALAP | |
|---|---|
DigiKey Part Number | P0720EALAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P0720EALAP |
Description | THYRISTOR 65V 150A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Breakover | 88V | |
Voltage - Off State | 65V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 60pF | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) Formed Leads | |
Supplier Device Package | TO-92-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.45901 | €4,590.10 |
| Unit Price without VAT: | €0.45901 |
|---|---|
| Unit Price with VAT: | €0.55081 |

