P0642SALRP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 22.540
Unit Price: €0.80000
Datasheet
58V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0642SALRP

DigiKey Part Number
P0642SALRPTR-ND - Tape & Reel (TR)
P0642SALRPCT-ND - Cut Tape (CT)
P0642SALRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0642SALRP
Description
THYRISTOR 58V 150A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
58V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
77V
Voltage - Off State
58V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
120 mA
Number of Elements
2
Capacitance
45pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.57000€1.57
10€1.00100€10.01
100€0.67190€67.19
500€0.53072€265.36
1.000€0.48527€485.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.37598€939.95
Manufacturers Standard Package
Unit Price without VAT:€1.57000
Unit Price with VAT:€1.88400