
NYC228STT1G | |
|---|---|
DigiKey Part Number | NYC228STT1GOSTR-ND - Tape & Reel (TR) NYC228STT1GOSCT-ND - Cut Tape (CT) NYC228STT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NYC228STT1G |
Description | SCR 600V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1.5 A Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 15A @ 60Hz |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-261-4, TO-261AA |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package SOT-223 |
Current - On State (It (RMS)) (Max) 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.54500 | €5.45 |
| 100 | €0.35530 | €35.53 |
| 500 | €0.27356 | €136.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21191 | €211.91 |
| 2.000 | €0.19292 | €385.84 |
| 3.000 | €0.18324 | €549.72 |
| 5.000 | €0.17235 | €861.75 |
| 7.000 | €0.16591 | €1,161.37 |
| 10.000 | €0.16552 | €1,655.20 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

