Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MINIASMDC075F/33-2

DigiKey Part Number
MINIASMDC075F/33-2-ND
Manufacturer
Manufacturer Product Number
MINIASMDC075F/33-2
Description
PTC RESET FUSE 33V 750MA 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.6 A
Current - Max
100 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
110 mOhms
Resistance - Post Trip (R1) (Max)
390 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.46mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.532
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.65000€0.65
5€0.54400€2.72
10€0.50100€5.01
50€0.41620€20.81
100€0.38390€38.39
250€0.34504€86.26
500€0.31826€159.13
1.500€0.27973€419.59
6.000€0.24775€1,486.50
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78000