


MG06100S-BN4MM | |
|---|---|
DigiKey Part Number | F6491-ND |
Manufacturer | |
Manufacturer Product Number | MG06100S-BN4MM |
Description | IGBT MODULE 600V 125A 330W S3 |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 600 V 125 A 330 W Chassis Mount S3 |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Littelfuse Inc. | Input Capacitance (Cies) @ Vce 6.2 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Half Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 125 A | Package / Case S-3 Module |
Power - Max 330 W | Supplier Device Package S3 |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 100A |

