Similar
Similar

MDCG-4-12-28 | |
|---|---|
DigiKey Part Number | MDCG-4-12-28-ND |
Manufacturer | |
Manufacturer Product Number | MDCG-4-12-28 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 12 ~ 28AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 0.6 ms |
Series | Release Time 0.2 ms |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.590" (40.39mm) |
Circuit SPST-NO | Size - Body 0.090" Dia x 0.600" L (2.28mm x 15.24mm) |
Operate Range 12 ~ 28AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 350mA (AC), 500mA (DC) | Capacitance 0.2 pF |
Voltage - Switching AC 140 V | Current - Carry 1.2A (DC) |
Voltage - Switching DC 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSK-1A35-1015 | Standex-Meder Electronics | 72 | 374-1076-ND | €0.98000 | Similar |
| KSK-1A66-1520 | Standex-Meder Electronics | 668 | 374-1078-ND | €1.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.62093 | €620.93 |
| Unit Price without VAT: | €0.62093 |
|---|---|
| Unit Price with VAT: | €0.74512 |



