
MBRF2045CT | |
|---|---|
DigiKey Part Number | F7370-ND |
Manufacturer | |
Manufacturer Product Number | MBRF2045CT |
Description | DIODE ARR SCHOT 45V 10A ITO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 10A |
Manufacturer Littelfuse Inc. | Voltage - Forward (Vf) (Max) @ If 840 mV @ 20 A |
Series | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package ITO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.31000 | €2.31 |
| 10 | €1.50100 | €15.01 |
| 100 | €1.03770 | €103.77 |
| 500 | €0.83972 | €419.86 |
| 1.000 | €0.78733 | €787.33 |
| Unit Price without VAT: | €2.31000 |
|---|---|
| Unit Price with VAT: | €2.77200 |

