
MBRF20200CT | |
|---|---|
DigiKey Part Number | F7368-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20200CT |
Description | DIODE ARR SCHOTTKY 200V ITO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 10A |
Manufacturer Littelfuse Inc. | Voltage - Forward (Vf) (Max) @ If 950 mV @ 10 A |
Series | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package ITO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.47000 | €3.47 |
| 10 | €2.29200 | €22.92 |
| 100 | €1.62370 | €162.37 |
| 500 | €1.36474 | €682.37 |
| Unit Price without VAT: | €3.47000 |
|---|---|
| Unit Price with VAT: | €4.16400 |

