Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASM-14R-25-30

DigiKey Part Number
F6736TR-ND - Tape & Reel (TR)
F6736CT-ND - Cut Tape (CT)
F6736DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASM-14R-25-30
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Littelfuse Inc.
Operate Time
0.6 ms
Series
Release Time
0.2 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Type
Glass Body Reed
Length - Overall
0.760" (19.30mm)
Circuit
SPST-NO
Size - Body
0.090" Dia x 0.551" L (2.28mm x 14.00mm)
Operate Range
25 ~ 30AT
Height Above Board
0.112" (2.85mm)
Current - Switching
350mA (AC), 500mA (DC)
Operating Temperature
-40°C ~ 125°C
Voltage - Switching AC
140 V
Capacitance
0.3 pF
Voltage - Switching DC
200 V
Current - Carry
1A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.33000€1.33
10€1.12900€11.29
25€1.04760€26.19
100€0.93310€93.31
250€0.86512€216.28
500€0.81848€409.24
1.000€0.77611€776.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.70730€2,121.90
Manufacturers Standard Package
Unit Price without VAT:€1.33000
Unit Price with VAT:€1.59600