
MASM-14R-15-20 | |
|---|---|
DigiKey Part Number | F6694TR-ND - Tape & Reel (TR) F6694CT-ND - Cut Tape (CT) F6694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASM-14R-15-20 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 0.6 ms |
Series | Release Time 0.2 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Glass Body Reed | Length - Overall 0.760" (19.30mm) |
Circuit SPST-NO | Size - Body 0.090" Dia x 0.551" L (2.28mm x 14.00mm) |
Operate Range 15 ~ 20AT | Height Above Board 0.112" (2.85mm) |
Current - Switching 350mA (AC), 500mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 140 V | Capacitance 0.3 pF |
Voltage - Switching DC 200 V | Current - Carry 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.97100 | €9.71 |
| 25 | €0.90120 | €22.53 |
| 100 | €0.80290 | €80.29 |
| 250 | €0.74420 | €186.05 |
| 500 | €0.70376 | €351.88 |
| 1.000 | €0.66698 | €666.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.70730 | €2,121.90 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.38000 |

