2 Line Common Mode Choke Surface Mount 25 Ohms @ 100 MHz 100mA DCR 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCFE080602A250TG

DigiKey Part Number
F10187TR-ND - Tape & Reel (TR)
F10187CT-ND - Cut Tape (CT)
F10187DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCFE080602A250TG
Description
CMC 100MA 2LN 25 OHM SMD ESD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 25 Ohms @ 100 MHz 100mA DCR 5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
5Ohm
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
TVS Diode ESD Protection
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.034" L x 0.026" W (0.87mm x 0.67mm)
Number of Lines
2
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
25 Ohms @ 100 MHz
Package / Case
0302 (0806 Metric), 6 Lead
Current Rating (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.27000€1.27
10€1.04500€10.45
25€0.96760€24.19
50€0.91220€45.61
100€0.85990€85.99
250€0.79556€198.89
500€0.75018€375.09
1.000€0.73872€738.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.60354€6,035.40
Manufacturers Standard Package
Unit Price without VAT:€1.27000
Unit Price with VAT:€1.52400