2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCFE080602A120TG

DigiKey Part Number
F10186TR-ND - Tape & Reel (TR)
F10186CT-ND - Cut Tape (CT)
F10186DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCFE080602A120TG
Description
CMC 100MA 2LN 12 OHM SMD ESD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
LCFE080602A120TG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
5Ohm
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
TVS Diode ESD Protection
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.034" L x 0.026" W (0.87mm x 0.67mm)
Number of Lines
2
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
12 Ohms @ 100 MHz
Package / Case
0302 (0806 Metric), 6 Lead
Current Rating (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.11000€1.11
10€0.91400€9.14
25€0.84520€21.13
50€0.79680€39.84
100€0.75140€75.14
250€0.69516€173.79
500€0.65550€327.75
1.000€0.61812€618.12
2.500€0.60354€1,508.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.74356€7,435.60
Manufacturers Standard Package
Unit Price without VAT:€1.11000
Unit Price with VAT:€1.33200