
LCFE060502A650TG | |
|---|---|
DigiKey Part Number | F10185TR-ND - Tape & Reel (TR) F10185CT-ND - Cut Tape (CT) F10185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE060502A650TG |
Description | CMC 50MA 2LN 65 OHM SMD ESD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 50mA DCR 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | LCFE060502A650TG Models |
Category | DC Resistance (DCR) (Max) 8Ohm |
Manufacturer Littelfuse Inc. | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features TVS Diode ESD Protection |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.027" L x 0.022" W (0.68mm x 0.55mm) |
Number of Lines 2 | Height (Max) 0.015" (0.38mm) |
Impedance @ Frequency 65 Ohms @ 100 MHz | Package / Case 0202 (0605 Metric), 6 Lead |
Current Rating (Max) 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 10 | €1.12400 | €11.24 |
| 25 | €1.03920 | €25.98 |
| 50 | €0.97980 | €48.99 |
| 100 | €0.92380 | €92.38 |
| 250 | €0.85472 | €213.68 |
| 500 | €0.80598 | €402.99 |
| 1.000 | €0.76006 | €760.06 |
| 2.500 | €0.75928 | €1,898.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.93543 | €9,354.30 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.64400 |



