
LCF060502B650TG | |
|---|---|
DigiKey Part Number | F10158TR-ND - Tape & Reel (TR) F10158CT-ND - Cut Tape (CT) F10158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCF060502B650TG |
Description | CMC 130MA 2LN 65 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 130mA DCR 10Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 130mA |
Manufacturer Littelfuse Inc. | DC Resistance (DCR) (Max) 10Ohm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.025" L x 0.022" W (0.64mm x 0.57mm) |
Filter Type Signal Line | Height (Max) 0.015" (0.38mm) |
Number of Lines 2 | Package / Case 0202 (0605 Metric), 4 Lead |
Impedance @ Frequency 65 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.31000 | €3.10 |
| 25 | €0.28680 | €7.17 |
| 50 | €0.27040 | €13.52 |
| 100 | €0.25490 | €25.49 |
| 250 | €0.23580 | €58.95 |
| 500 | €0.22234 | €111.17 |
| 1.000 | €0.20963 | €209.63 |
| 2.500 | €0.19396 | €484.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.22368 | €2,236.80 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

