TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6004R8

DigiKey Part Number
L6004R8-ND
Manufacturer
Manufacturer Product Number
L6004R8
Description
TRIAC SENS GATE 600V 4A TO220
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
33A, 40A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
10 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
15 mA
Part Status
Discontinued at DigiKey
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Off State
600 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
4 A
Package / Case
TO-220-3
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-220 Non-Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types