L6004L356 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.47154
Datasheet

Similar


STMicroelectronics
In Stock: 1.562
Unit Price: €1.38000
Datasheet

Similar


STMicroelectronics
In Stock: 1.684
Unit Price: €1.38000
Datasheet

Similar


STMicroelectronics
In Stock: 76
Unit Price: €1.73000
Datasheet

Similar


STMicroelectronics
In Stock: 13.830
Unit Price: €1.54000
Datasheet

Similar


STMicroelectronics
In Stock: 956
Unit Price: €2.14000
Datasheet

Similar


STMicroelectronics
In Stock: 28.032
Unit Price: €1.43000
Datasheet

Similar


STMicroelectronics
In Stock: 151
Unit Price: €1.39000
Datasheet

Similar


STMicroelectronics
In Stock: 507
Unit Price: €1.42000
Datasheet

Similar


STMicroelectronics
In Stock: 954
Unit Price: €1.35000
Datasheet

Similar


STMicroelectronics
In Stock: 571
Unit Price: €1.63000
Datasheet

Similar


STMicroelectronics
In Stock: 2.858
Unit Price: €1.63000
Datasheet

Similar


STMicroelectronics
In Stock: 1.922
Unit Price: €1.45000
Datasheet

Similar


STMicroelectronics
In Stock: 1.395
Unit Price: €1.50000
Datasheet
TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6004L356

DigiKey Part Number
L6004L356-ND
Manufacturer
Manufacturer Product Number
L6004L356
Description
TRIAC SENS GATE 600V 4A TO220
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
33A, 40A
Current - Gate Trigger (Igt) (Max)
3 mA
Current - Hold (Ih) (Max)
5 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab, Formed Leads
Supplier Device Package
TO-220 Isolated Tab
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes