
L4CL2512LR022FYR-A | |
|---|---|
DigiKey Part Number | 18-L4CL2512LR022FYR-ATR-ND - Tape & Reel (TR) 18-L4CL2512LR022FYR-ACT-ND - Cut Tape (CT) 18-L4CL2512LR022FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL2512LR022FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.02300 | €10.23 |
| 25 | €0.88080 | €22.02 |
| 50 | €0.79120 | €39.56 |
| 100 | €0.71520 | €71.52 |
| 250 | €0.63188 | €157.97 |
| 500 | €0.57972 | €289.86 |
| 1.000 | €0.53540 | €535.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.41921 | €1,676.84 |
| 8.000 | €0.41592 | €3,327.36 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.86000 |

