
L4CL1206LR100DNR | |
|---|---|
DigiKey Part Number | 18-L4CL1206LR100DNRTR-ND - Tape & Reel (TR) 18-L4CL1206LR100DNRCT-ND - Cut Tape (CT) 18-L4CL1206LR100DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR100DNR |
Description | 4T L4CL1206 0.5W 30PPM 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.67500 | €6.75 |
| 25 | €0.57840 | €14.46 |
| 50 | €0.51760 | €25.88 |
| 100 | €0.46600 | €46.60 |
| 250 | €0.40936 | €102.34 |
| 500 | €0.37390 | €186.95 |
| 1.000 | €0.34379 | €343.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.26117 | €1,305.85 |
| 10.000 | €0.25338 | €2,533.80 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.23600 |

