91 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CL1206LR091DNR

DigiKey Part Number
18-L4CL1206LR091DNRTR-ND - Tape & Reel (TR)
18-L4CL1206LR091DNRCT-ND - Cut Tape (CT)
18-L4CL1206LR091DNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CL1206LR091DNR
Description
4T L4CL1206 0.5W 30PPM 91 MOHM 0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
91 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.03000€1.03
10€0.67500€6.75
25€0.57840€14.46
50€0.51760€25.88
100€0.46600€46.60
250€0.40936€102.34
500€0.37390€186.95
1.000€0.34379€343.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.26117€1,305.85
10.000€0.25338€2,533.80
Manufacturers Standard Package
Unit Price without VAT:€1.03000
Unit Price with VAT:€1.23600