
L4CL1206LR015DNR | |
|---|---|
DigiKey Part Number | 18-L4CL1206LR015DNRTR-ND - Tape & Reel (TR) 18-L4CL1206LR015DNRCT-ND - Cut Tape (CT) 18-L4CL1206LR015DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR015DNR |
Description | 4T L4CL1206 0.5W 30PPM 15 MOHM 0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CL1206LR015DNR-A | Littelfuse Inc. | 3.965 | 18-L4CL1206LR015DNR-ACT-ND | €1.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.67500 | €6.75 |
| 25 | €0.57840 | €14.46 |
| 50 | €0.51760 | €25.88 |
| 100 | €0.46600 | €46.60 |
| 250 | €0.40936 | €102.34 |
| 500 | €0.37390 | €186.95 |
| 1.000 | €0.34379 | €343.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.26117 | €1,305.85 |
| 10.000 | €0.25338 | €2,533.80 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.23600 |

