
L4CL1206LR015DNR-A | |
|---|---|
DigiKey Part Number | 18-L4CL1206LR015DNR-ATR-ND - Tape & Reel (TR) 18-L4CL1206LR015DNR-ACT-ND - Cut Tape (CT) 18-L4CL1206LR015DNR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR015DNR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CL1206LR015DNR | Littelfuse Inc. | 2.452 | 18-L4CL1206LR015DNRCT-ND | €1.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.81400 | €8.14 |
| 25 | €0.69880 | €17.47 |
| 50 | €0.62640 | €31.32 |
| 100 | €0.56480 | €56.48 |
| 250 | €0.49748 | €124.37 |
| 500 | €0.45532 | €227.66 |
| 1.000 | €0.41949 | €419.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.32015 | €1,600.75 |
| 10.000 | €0.31669 | €3,166.90 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.48800 |

