
L4CA0612LR008FNR | |
|---|---|
DigiKey Part Number | 18-L4CA0612LR008FNRTR-ND - Tape & Reel (TR) 18-L4CA0612LR008FNRCT-ND - Cut Tape (CT) 18-L4CA0612LR008FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CA0612LR008FNR |
Description | 4T L4CA0612 1W 50PPM 8 MOHM 1.0% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.126" W (1.55mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CA0612LR008FNR-A | Littelfuse Inc. | 4.839 | 18-L4CA0612LR008FNR-ACT-ND | €0.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.43500 | €4.35 |
| 25 | €0.37080 | €9.27 |
| 50 | €0.33080 | €16.54 |
| 100 | €0.29650 | €29.65 |
| 250 | €0.25900 | €64.75 |
| 500 | €0.23546 | €117.73 |
| 1.000 | €0.21548 | €215.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.16192 | €809.60 |
| 10.000 | €0.15146 | €1,514.60 |
| 15.000 | €0.14969 | €2,245.35 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

