Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole User Defined
Building Automation – Protect/Sense/Control

GTCN38-231M-R10-FS2

DigiKey Part Number
GTCN38-231M-R10-FS2-ND
Manufacturer
Manufacturer Product Number
GTCN38-231M-R10-FS2
Description
GDT 230V 10KA 3 POLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
User Defined
Package / Case
Cylinder No Lead, 3 Terminal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€3.10000€3.10
5€2.57200€12.86
10€2.37300€23.73
50€1.96800€98.40
100€1.81530€181.53
250€1.63056€407.64
500€1.50272€751.36
1.000€1.38415€1,384.15
5.000€1.36588€6,829.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.10000
Unit Price with VAT:€3.72000