Similar



DCNEV250-M | |
|---|---|
DigiKey Part Number | 5346-DCNEV250-M-ND |
Manufacturer | |
Manufacturer Product Number | DCNEV250-M |
Description | DC CONTACTOR 24V RELAY 250A 900V |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 250 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNEV250-M Models |
Category | Contact Rating (Current) 250 A |
Manufacturer Littelfuse/Commercial Vehicle Products | Switching Voltage 900VDC - Nom |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Must Operate Voltage 9 VDC |
Mounting Type Chassis Mount | Must Release Voltage 6 VDC |
Coil Voltage 12 ~ 24VDC | Operate Time 25 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 12 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEV250-M | Altran Magnetics, LLC | 0 | 4148-AEV250-M-ND | €94.03000 | Similar |
| EV200AAANA | TE Connectivity Aerospace, Defense and Marine | 262 | A101160-ND | €135.91000 | Similar |



