
AQ60-01FLTG | |
|---|---|
DigiKey Part Number | 18-AQ60-01FLTGTR-ND - Tape & Reel (TR) 18-AQ60-01FLTGCT-ND - Cut Tape (CT) 18-AQ60-01FLTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ60-01FLTG |
Description | TVS DIODE 60VWM 116VC SOD323FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 116V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 110pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 60V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 66.7V | Package / Case SC-90, SOD-323F |
Voltage - Clamping (Max) @ Ipp 116V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.37300 | €3.73 |
| 100 | €0.23920 | €23.92 |
| 500 | €0.18134 | €90.67 |
| 1.000 | €0.16265 | €162.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11574 | €347.22 |
| 6.000 | €0.10576 | €634.56 |
| 9.000 | €0.10067 | €906.03 |
| 15.000 | €0.09496 | €1,424.40 |
| 21.000 | €0.09487 | €1,992.27 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

