
AK6-170C-Y | |
|---|---|
DigiKey Part Number | 18-AK6-170C-Y-ND |
Manufacturer | |
Manufacturer Product Number | AK6-170C-Y |
Description | TVS DIODE 170VWM 260VC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 260V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6000A (6kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 2800pF @ 10kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 180V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 260V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.75000 | €38.75 |
| 56 | €30.79393 | €1,724.46 |
| Unit Price without VAT: | €38.75000 |
|---|---|
| Unit Price with VAT: | €46.50000 |

