
AK15-190C-Y | |
|---|---|
DigiKey Part Number | AK15-190C-Y-ND |
Manufacturer | |
Manufacturer Product Number | AK15-190C-Y |
Description | TVS DIODE 190VWM 290VC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 290V Clamp 15000A (15kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15000A (15kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tray | Capacitance @ Frequency 3700pF @ 10kHz (Max) |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 190V | Supplier Device Package |
Voltage - Breakdown (Min) 200V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 290V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €68.99000 | €68.99 |
| 56 | €62.07732 | €3,476.33 |
| Unit Price without VAT: | €68.99000 |
|---|---|
| Unit Price with VAT: | €82.78800 |

